MS27499E20F41SD L/C

Heilind Number:EDA356-012-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E20F41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E20F41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-108

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector is essential for seamless integration in your electronic devices. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. Featuring a single centerline row with 12 positions, it offers versatile usage possibilities. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch allows for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for personal projects or professional applications, this connector is a must-have for any tech enthusiast. Upgrade your connectivity solutions today.