MS27499E22A2P L/C

Heilind Number:EDA356-012-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22A2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22A2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-158

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with a high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission, withstanding temperatures ranging from -40 to 105 °C. Featuring a sleek black finish and copper alloy contacts, it guarantees both aesthetic appeal and efficient signal transfer. With a pitch of .156 in and 12 positions in a single centerline row, it offers optimal spacing for streamlined PCB layout. Whether for commercial or industrial use, this connector's 5A amperage rating and straight mount orientation make it a versatile and essential component for your connectivity needs. Upgrade your circuitry with this essential component, ideal for a wide range of applications in the electronics industry.