MS27499E22A35S L/C

Heilind Number:EDA356-012-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector offers 12 positions in a single centerline row configuration, with a pitch of .156 inches, ideal for connecting boards with precision. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation and center row spacing make installation hassle-free. Perfect for professionals requiring top-notch performance in board-to-board connections.