MS27499E22B21P L/C

Heilind Number:EDA356-012-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-520-178

Detailed Description

Enhance your circuit connections with this sleek Card Edge Connector, designed for seamless integration on printed circuit boards. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance under various conditions. With a single centerline row layout and straight mount orientation, it offers convenient installation for your projects. The copper alloy contact material guarantees efficient conductivity, while the 12 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB setups. Elevate your connectivity game with this essential product.