356-012-521-101

Heilind Number:EDA356-012-521-101
Manufacturer:EDAC
Manufacturer Number:356-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-012-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-521-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 5A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row with 12 positions, it ensures seamless connectivity. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and straight mount orientation, it's perfect for board-to-board PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's a must-have for any electronic project. Upgrade your setup with this essential connector, a valuable addition to any toolkit.