MS27499E22B21PC L/C

Heilind Number:EDA356-012-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-521-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration, it offers 12 positions for seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, each contact ensures reliable signal transmission. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees operational efficiency in various environments. Upgrade your electronic assemblies with this essential component.