MS27499E22B21PD L/C

Heilind Number:EDA356-012-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-521-158

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The 12 positions along the .156-inch pitch accommodate various connections, while the single centerline row configuration offers seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it suits a wide range of environments. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.