MS27499E22B21S L/C

Heilind Number:EDA356-012-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a contact rating of 5 A, it guarantees efficient power transmission. Featuring a single centerline row layout with 12 positions, it offers seamless integration on your board. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch allows for easy mating. Designed for straight mounting orientation, it facilitates hassle-free installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB assembly with this essential connector.