MS27499E22B21SA L/C

Heilind Number:EDA356-012-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-012-521-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring a single center row design with a .156-inch pitch, it offers seamless integration for your devices. Made with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With 12 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions today with this essential component.