356-013-400-102

Heilind Number:EDA356-013-400-102
Manufacturer:EDAC
Manufacturer Number:356-013-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-400-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring 13 positions in a single centerline row, it offers seamless integration for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component, a must-have in any electronic toolkit.