356-013-400-107

Heilind Number:EDA356-013-400-107
Manufacturer:EDAC
Manufacturer Number:356-013-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-400-107

Detailed Description

Enhance your printed circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single Centerline Row spacing offer seamless integration. With 13 positions and a straight mount orientation, it provides versatility for various applications. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component from our extensive range of connectors.