356-013-400-168

Heilind Number:EDA356-013-400-168
Manufacturer:EDAC
Manufacturer Number:356-013-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-400-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Engineered for optimal performance, this connector boasts a 5A amperage capacity and is designed for straight mounting orientation. With 13 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the single centerline row configuration enhances efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Elevate your assembly processes with this essential component.