356-013-400-178

Heilind Number:EDA356-013-400-178
Manufacturer:EDAC
Manufacturer Number:356-013-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-400-178

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable conductivity. With a row-spacing of Single Centerline Row and 13 positions, it offers seamless integration on your circuit board. The Straight mount orientation and .156-inch pitch provide easy installation, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee efficient operation in various environments. Upgrade your connectivity with this essential component for seamless data transmission.