356-013-420-102

Heilind Number:EDA356-013-420-102
Manufacturer:EDAC
Manufacturer Number:356-013-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-420-102

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 13 positions, it offers seamless integration for your electronic projects. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.