356-013-420-108

Heilind Number:EDA356-013-420-108
Manufacturer:EDAC
Manufacturer Number:356-013-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-420-108

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, you can trust in its reliability. Featuring 13 positions in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB connections with this essential component.