356-013-420-158

Heilind Number:EDA356-013-420-158
Manufacturer:EDAC
Manufacturer Number:356-013-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-420-158

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a sleek black finish, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing offer precise and efficient connections. With 13 positions available, you'll have ample room for all your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether you're a DIY enthusiast or a professional in need of reliable PCB connectors, our Card Edge Connector is a must-have in your toolkit. Upgrade your connectivity game today.