356-013-420-168

Heilind Number:EDA356-013-420-168
Manufacturer:EDAC
Manufacturer Number:356-013-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-420-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features 13 positions with a single centerline row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a professional aesthetic. With a contact material of Copper Alloy and a pitch of .156 inches, this connector provides reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for personal projects or commercial use, this connector is a vital component in enhancing the functionality of your PCB setup.