356-013-420-178

Heilind Number:EDA356-013-420-178
Manufacturer:EDAC
Manufacturer Number:356-013-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-420-178

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Featuring a sleek black design, this connector is both visually appealing and functional, providing a reliable link for power and data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures durability and efficient conductivity. The single centerline row configuration with 13 positions offers versatile mounting options, while the .156-inch pitch allows for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.