356-013-421-102

Heilind Number:EDA356-013-421-102
Manufacturer:EDAC
Manufacturer Number:356-013-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 13 positions, it offers precise and secure connections. The straight mount orientation and single centerline row spacing make installation easy. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Elevate your PCB assembly with this essential component.