356-013-421-103

Heilind Number:EDA356-013-421-103
Manufacturer:EDAC
Manufacturer Number:356-013-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a current rating of 5 A, this connector is suitable for various applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and 13 positions provide ample connectivity options. Its straight mount orientation and single centerline row spacing offer seamless integration on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for use in diverse environments. Upgrade your system's connectivity with this essential component.