356-013-421-104

Heilind Number:EDA356-013-421-104
Manufacturer:EDAC
Manufacturer Number:356-013-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-104

Detailed Description

Enhance your PCB connections with this 13-position Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring longevity and safety. The contact material, made of robust Copper Alloy, guarantees secure and efficient conductivity. With a pitch of .156 inches and single centerline row spacing, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this connector for optimal power transmission and signal integrity in your electronic applications.