356-013-421-107

Heilind Number:EDA356-013-421-107
Manufacturer:EDAC
Manufacturer Number:356-013-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the .156-inch pitch and single centerline row layout make for efficient and reliable connections. Offering 13 positions in a straight mount orientation, it provides ample room for various components. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your setup with this essential component for seamless and high-quality connectivity.