356-013-421-108

Heilind Number:EDA356-013-421-108
Manufacturer:EDAC
Manufacturer Number:356-013-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and sophisticated essential for seamless board-to-board connections. Featuring a striking black design, this connector is not only aesthetically pleasing but also highly functional, with a robust amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With 13 positions and a pitch of .156 inches, it offers precise and secure connections, while the copper alloy contact material ensures optimal conductivity. Its straight mount orientation and single centerline row spacing make for easy installation, and its wide operating temperature range of -40 to 105°C ensures reliable performance in any conditions. Upgrade your electronic projects with this essential component.