356-013-421-112

Heilind Number:EDA356-013-421-112
Manufacturer:EDAC
Manufacturer Number:356-013-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. The 13 positions, arranged in a single centerline row, provide ample room for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and 5A amperage make it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.