356-013-421-158

Heilind Number:EDA356-013-421-158
Manufacturer:EDAC
Manufacturer Number:356-013-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and performance in mind, this black connector is essential for seamless integration on your PCBs. With a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable power transmission even in demanding environments. The 13 available positions, arranged in a single centerline row, offer ample space for secure connections. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a manufacturer or hobbyist, this connector is a vital component for your projects. Upgrade your connectivity solutions with this high-quality connector and experience seamless data transfer like never before.