356-013-421-168

Heilind Number:EDA356-013-421-168
Manufacturer:EDAC
Manufacturer Number:356-013-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-421-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a single centerline row configuration and a pitch of .156 inches, it offers precise alignment for 13 copper alloy contacts, enabling efficient power transmission at an amperage of 5 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Trust in this high-quality connector to streamline your board-to-board connections with ease and efficiency.