356-013-500-102

Heilind Number:EDA356-013-500-102
Manufacturer:EDAC
Manufacturer Number:356-013-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-500-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures efficient power delivery with a 5A amperage rating. With 13 positions arranged in a single centerline row and a .156-inch pitch, it facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. The sleek black design and straight mount orientation make it a versatile and visually appealing choice for your PCB integration needs. Trust in this essential component for secure and efficient connections in your electronic devices.