MS27499E22B21SD L/C

Heilind Number:EDA356-013-500-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-500-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Its 13 positions, arranged in a single centerline row, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Whether for DIY projects or professional applications, this connector is a versatile and essential component. Elevate your connectivity solutions with this high-quality Card Edge Connector.