356-013-500-104

Heilind Number:EDA356-013-500-104
Manufacturer:EDAC
Manufacturer Number:356-013-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-500-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. With a sleek Black color and crafted from UL 94V-0 Thermoplastic Polyester, it not only offers durability but also complies with safety standards. Featuring 13 positions in a single centerline row, this connector ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while an amperage rating of 5 A allows for high-power applications. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.