MS27499E22B32S L/C

Heilind Number:EDA356-013-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-520-102

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single centerline row design, this connector is ideal for streamlined installations. The copper alloy contact material guarantees efficient signal transmission, while the 0.156-inch pitch and 13 positions cater to diverse connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.