MS27499E22B32SA L/C

Heilind Number:EDA356-013-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-520-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The 13 positions and .156-inch pitch provide ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. The straight mount orientation and single centerline row spacing offer convenient installation, making it a must-have for your electronic projects.