MS27499E22B32SD L/C

Heilind Number:EDA356-013-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. This black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a copper alloy contact material and a pitch of .156 inches, it offers optimal conductivity and signal transmission. Featuring a single centerline row configuration with 13 positions, it facilitates efficient board-to-board connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component for superior connectivity.