MS27499E22B35P L/C

Heilind Number:EDA356-013-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-520-158

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 13 positions within a single centerline row, ensuring seamless integration on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the copper alloy contacts provide efficient power transmission. With a pitch of .156 inches and a straight mount orientation, this connector offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Upgrade your setup with this black Card Edge Connector and experience enhanced performance and durability.