MS27499E22B35PA L/C

Heilind Number:EDA356-013-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-520-168

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The copper alloy contact material ensures reliable conductivity, with a maximum amperage of 5 A. With 13 positions arranged in a single centerline row, this connector offers optimal space efficiency. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.