MS27499E22B35PC L/C

Heilind Number:EDA356-013-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector is engineered with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With a pitch of .156 inches and 13 positions, it allows for secure and efficient board-to-board connections. The single centerline row design ensures seamless integration, while the straight mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.