MS27499E22B35PD L/C

Heilind Number:EDA356-013-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row configuration with 13 positions, suitable for various PCB applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and straight mount orientation, it offers easy installation onto circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees seamless functionality even in extreme conditions. Upgrade your devices with this high-quality connector for enhanced performance and durability.