MS27499E22B35S L/C

Heilind Number:EDA356-013-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliability and longevity in various applications. With a current rating of 5 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single centerline row configuration with 13 positions at a pitch of .156 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Its straight mount orientation and center row spacing make installation a breeze. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.