MS27499E22B35SA L/C

Heilind Number:EDA356-013-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black exterior, blending seamlessly with your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. Featuring 13 positions arranged in a single centerline row, it offers convenient and efficient connectivity. With a pitch of .156 inches and a straight mount orientation, it guarantees a secure fit for your PCB setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's perfect for diverse industrial settings. Upgrade your connectivity game with this high-quality Card Edge Connector.