MS27499E22B35SC L/C

Heilind Number:EDA356-013-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Its single centerline row configuration and 13 positions offer versatility for various setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component, a standout in our extensive range of PCB connectors.