356-013-521-112

Heilind Number:EDA356-013-521-112
Manufacturer:EDAC
Manufacturer Number:356-013-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-013-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features 13 positions in a single centerline row, ensuring seamless integration. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contact material provides reliable conductivity. With a pitch of .156 inches and straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections. Elevate your setup with this essential component.