MS27499E22B53P L/C

Heilind Number:EDA356-013-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 13 positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and rated for 5A, it guarantees reliable power transmission. The single centerline row configuration and straight mount orientation make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB setup with this essential connector.