MS27499E22B53PA L/C

Heilind Number:EDA356-013-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-013-521-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The single centerline row, with a pitch of .156 inches, accommodates 13 positions for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees stability and longevity in various environments. Its straight mount orientation and center row spacing make installation a breeze, perfect for streamlined assembly processes. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.