356-014-400-101

Heilind Number:EDA356-014-400-101
Manufacturer:EDAC
Manufacturer Number:356-014-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The center row configuration with Copper Alloy contacts ensures reliable conductivity, while the .156 inch pitch offers seamless integration on your PCB. With 14 positions available, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component.