356-014-400-102

Heilind Number:EDA356-014-400-102
Manufacturer:EDAC
Manufacturer Number:356-014-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity. Boasting a center row configuration with 14 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing provide optimal placement. Suitable for a wide temperature range from -40 to 105 °C, it is perfect for industrial and commercial applications. Upgrade your PCB connections with this high-quality connector.