356-014-400-103

Heilind Number:EDA356-014-400-103
Manufacturer:EDAC
Manufacturer Number:356-014-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, this connector boasts a 5 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. With 14 positions available on a single centerline row, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it features a straight mount orientation and a .156-inch pitch. Operable in a wide temperature range from -40 to 105 °C, this connector is suited for various environments. Upgrade your connectivity setup with this essential component.