356-014-400-104

Heilind Number:EDA356-014-400-104
Manufacturer:EDAC
Manufacturer Number:356-014-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material made from copper alloy, it ensures reliable and high-performance conductivity. Featuring a single centerline row with 14 positions and a pitch of .156 inches, it offers optimal space-saving efficiency. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.