356-014-400-107

Heilind Number:EDA356-014-400-107
Manufacturer:EDAC
Manufacturer Number:356-014-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in challenging environments. With a straight mount orientation and a pitch of .156 inches, it offers easy installation and secure connectivity. Featuring a single centerline row with 14 positions, it's perfect for various applications. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.