356-014-400-108

Heilind Number:EDA356-014-400-108
Manufacturer:EDAC
Manufacturer Number:356-014-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted in sleek black, this connector boasts a robust amperage of 5A, ensuring reliable power transmission. Its housing, made from UL 94V-0 Thermoplastic Polyester, guarantees superior durability and safety. Featuring a single centerline row with 14 copper alloy contact positions, it facilitates efficient data transfer. With a pitch of .156 inches and straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this essential component for optimal performance in your electronic projects.