356-014-400-168

Heilind Number:EDA356-014-400-168
Manufacturer:EDAC
Manufacturer Number:356-014-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-168

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, its copper alloy contacts ensure reliable power delivery at an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a pitch of .156 inches and 14 positions, it offers ample space for seamless board-to-board connections. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Explore our selection of innovative PCB connectors for all your connectivity needs.