356-014-400-178

Heilind Number:EDA356-014-400-178
Manufacturer:EDAC
Manufacturer Number:356-014-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-400-178

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures lasting durability and safety. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and single centerline row spacing offer seamless integration onto your board. Featuring 14 positions in a straight mount orientation, this connector is perfect for accommodating your connectivity needs. Its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging environments. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.